MICROCHIP TC670ECHTR
| Manufacturer | |
| Mfr. Part # | TC670ECHTR |
| LCSC Part # | C219984 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | Tiny Predictive Fan Failure Detector |
| Description | 3V~5.5V SOT-23-6 Thermal Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | MICROCHIP | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.1274 | $ 2.13 |
10+ | $ 2.0799 | $ 20.80 |
30+ | $ 2.0477 | $ 61.43 |
100+ | $ 1.9817 | $ 198.17 |
Standard Packaging 3000/Full
Reel | ||