muRata GRM188R61E225KA12J
| Manufacturer | |
| Mfr. Part # | GRM188R61E225KA12J |
| LCSC Part # | C2199596 |
| Package | 0603 |
| Customer # | |
| Description | 25V 2.2uF ±10% 0603 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
2,600 
2,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0323 | $ 0.65 |
200+ | $ 0.0255 | $ 5.10 |
600+ | $ 0.0217 | $ 13.02 |
2,000+ | $ 0.0195 | $ 39.00 |
10,000+ | $ 0.0175 | $ 175.00 |
20,000+ | $ 0.0165 | $ 330.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$