LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata GCM188C71A225KE02D product image
  • GCM188C71A225KE02D thumbnail 1
  • GCM188C71A225KE02D thumbnail 2
  • GCM188C71A225KE02D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata GCM188C71A225KE02DRoHS

Manufacturer
MPN
GCM188C71A225KE02D
LCSC Part #
C21977364
Packaging
0603
Customer #
Key Attributes
2.2uF ±10% 10V 0603 Ceramic Capacitors RoHS
Datasheetpdf iconmuRata GCM188C71A225KE02D
In-Stock: 3,260
3,260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0681$ 0.68
100+$ 0.0557$ 5.57
300+$ 0.0496$ 14.88
1,000+$ 0.045$ 45.00
4,000+$ 0.0413$ 165.20
8,000+$ 0.0394$ 315.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging0603
Capacitance2.2uF
Tolerance±10%
Voltage Rating10V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece