Infineon IRLB8743PBF
| Manufacturer | |
| Mfr. Part # | IRLB8743PBF |
| LCSC Part # | C219748 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 150A TO-220AB |
| Description | N-Channel 30V 150A 140W Through Hole TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
448 
448
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0854 $ 0.5427 | $ 0.54 |
10+ | $ 0.9868 $ 0.4934 | $ 4.93 |
50+ | $ 0.9321 $ 0.4661 | $ 23.31 |
100+ | $ 0.8711 $ 0.4356 | $ 43.56 |
500+ | $ 0.8445 $ 0.4223 | $ 211.15 |
1,000+ | $ 0.832 $ 0.4160 | $ 416.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$