TI TPS71501DCKRM3
| Manufacturer | |
| MPN | TPS71501DCKRM3 |
| LCSC Part # | C21971640 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | 1.205V~15V Positive Adjustable SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Output Voltage | 1.205V~15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 3.2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 24V | |
| Output Current | 50mA | |
| Output Type | Adjustable | |
| Features | Built-in soft-start;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS715 low-dropout (LDO) linear regulator is a low quiescent current device offering a wide input voltage range and low-power operation in a miniaturized package. As such, the TPS715 is designed for battery-powered applications and can also serve as a power management companion for low-power microcontrollers.
The TPS715 is available in both fixed and adjustable versions. For greater flexibility or higher output voltages, the adjustable version uses feedback resistors to set the output voltage between 1.205 V and 15 V. The TPS715 LDO typically supports a low dropout voltage of 415 mV at a 50 mA load current. The low quiescent current (typically 3.2 μA) remains stable across the entire output load current range (0 mA to 50 mA). The TPS715 also features an internal soft-start function to reduce inrush current. Built-in overcurrent limiting helps protect the regulator during load short circuits or fault conditions.
Features
- Input voltage range: 2.5 V to 24 V (up to 30 V for new chip only)
- Available output voltage options: Fixed: 1.8 V to 5 V; Adjustable: 1.205 V to 15 V
- Output current: up to 50 mA
- Ultra-low quiescent current: 3.2 μA at 50 mA load current
- Stable with output capacitance ≥0.47 μF
- Overcurrent protection
- Package: 5-pin SC70 (DCK)
- Operating junction temperature: –40°C to +125°C
- For 80 mA rated current and higher power packages, refer to TPS715A
Applications
- Home and building automation
- Retail automation and payment
- Grid infrastructure
- Medical applications
- Lighting applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7563 | $ 0.76 |
| 10+ | $ 0.7369 | $ 7.37 |
| 30+ | $ 0.7239 | $ 21.72 |
| 100+ | $ 0.711 | $ 71.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Output Voltage | 1.205V~15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 3.2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 24V | |
| Output Current | 50mA | |
| Output Type | Adjustable | |
| Features | Built-in soft-start;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS715 low-dropout (LDO) linear regulator is a low quiescent current device offering a wide input voltage range and low-power operation in a miniaturized package. As such, the TPS715 is designed for battery-powered applications and can also serve as a power management companion for low-power microcontrollers.
The TPS715 is available in both fixed and adjustable versions. For greater flexibility or higher output voltages, the adjustable version uses feedback resistors to set the output voltage between 1.205 V and 15 V. The TPS715 LDO typically supports a low dropout voltage of 415 mV at a 50 mA load current. The low quiescent current (typically 3.2 μA) remains stable across the entire output load current range (0 mA to 50 mA). The TPS715 also features an internal soft-start function to reduce inrush current. Built-in overcurrent limiting helps protect the regulator during load short circuits or fault conditions.
Features
- Input voltage range: 2.5 V to 24 V (up to 30 V for new chip only)
- Available output voltage options: Fixed: 1.8 V to 5 V; Adjustable: 1.205 V to 15 V
- Output current: up to 50 mA
- Ultra-low quiescent current: 3.2 μA at 50 mA load current
- Stable with output capacitance ≥0.47 μF
- Overcurrent protection
- Package: 5-pin SC70 (DCK)
- Operating junction temperature: –40°C to +125°C
- For 80 mA rated current and higher power packages, refer to TPS715A
Applications
- Home and building automation
- Retail automation and payment
- Grid infrastructure
- Medical applications
- Lighting applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



