TI TLV709A50PKR
| Manufacturer | |
| Mfr. Part # | TLV709A50PKR |
| LCSC Part # | C21971543 |
| Package | SOT-89-3 |
| Customer # | |
| Key Attributes | Low-Quiescent-Current, Low-Dropout Linear Regulator |
| Description | 90dB@(100kHz) Positive Fixed 5V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
552 
552
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4287 | $ 0.43 |
10+ | $ 0.3328 | $ 3.33 |
30+ | $ 0.291 | $ 8.73 |
100+ | $ 0.2399 | $ 23.99 |
500+ | $ 0.2167 | $ 108.35 |
1,000+ | $ 0.2028 | $ 202.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$