MICROCHIP MTCH6301-I/ML
| Manufacturer | |
| MPN | MTCH6301-I/ML |
| LCSC Part # | C219572 |
| Packaging | QFN-44-EP(8x8) |
| Customer # | |
| Key Attributes | QFN-44-EP(8x8) Touch Screen Controllers RoHS |
| Datasheet | MICROCHIP MTCH6301-I/ML |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-44-EP(8x8) | |
| Features | Capacitive Touch;Gesture detection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | QFN-44-EP(8x8) | |
| Features | Capacitive Touch;Gesture detection |
Introduction
MTCH6301 is a turnkey projected capacitive controller that allows easy integration of multi-touch and gestures to create a rich user interface in your design. Through a sophisticated combination of Self and Mutual Capacitive scanning for both XY screens and touch pads, the MTCH6301 allows designers to quickly and easily integrate projected capacitive touch into their application.
Features
- Up to 13RX x 18TX Channels
- Individual Channel Tuning for Optimal Sensitivity
- Works with Printed Circuit Board (PCB) Sensors, Film, Glass and Flexible Printed Circuit (FPC) Sensors
- Cover Layer Support: Plastic: up to 3 mm, Glass: up to 5 mm
-
100 Reports per Second Single Touch
-
60 Reports per Second Dual Touch
- Up to 12-Bit Resolution Coordinate Reporting
- Multi-touch (up to ten touches)
- Gesture Detection and Reporting
- Single and Dual Touch Drawing
- Self and Mutual Signal Acquisition
- Built-in Noise Detection and Filtering
- Configurable Sleep mode
- Integrated Power-on Reset and Brown-out Reset
- 200 μA Sleep Current (typical)
- I²C (up to 400 kbps)
- 2.4V to 3.6V, -40℃ to +105℃
- 44-Lead TQFP
- 44-Lead QFN
Applications
- Human-Machine Interfaces with Configurable Button, Keypad or Scrolling Functions
- Single-Finger Gesture-Based Interfaces to Swipe, Scroll or Doubletap Controls
- Home Automation Control Panels
- Security Control Keypads
- Automotive Center Stack Controls
- Gaming Devices
- Remote Control Touch Pads
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.828 | $ 0.83 |
| 10+ | $ 0.8096 | $ 8.10 |
| 30+ | $ 0.7989 | $ 23.97 |
| 100+ | $ 0.7866 | $ 78.66 |
Standard Packaging45/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-44-EP(8x8) | |
| Features | Capacitive Touch;Gesture detection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | QFN-44-EP(8x8) | |
| Features | Capacitive Touch;Gesture detection |
Introduction
MTCH6301 is a turnkey projected capacitive controller that allows easy integration of multi-touch and gestures to create a rich user interface in your design. Through a sophisticated combination of Self and Mutual Capacitive scanning for both XY screens and touch pads, the MTCH6301 allows designers to quickly and easily integrate projected capacitive touch into their application.
Features
- Up to 13RX x 18TX Channels
- Individual Channel Tuning for Optimal Sensitivity
- Works with Printed Circuit Board (PCB) Sensors, Film, Glass and Flexible Printed Circuit (FPC) Sensors
- Cover Layer Support: Plastic: up to 3 mm, Glass: up to 5 mm
-
100 Reports per Second Single Touch
-
60 Reports per Second Dual Touch
- Up to 12-Bit Resolution Coordinate Reporting
- Multi-touch (up to ten touches)
- Gesture Detection and Reporting
- Single and Dual Touch Drawing
- Self and Mutual Signal Acquisition
- Built-in Noise Detection and Filtering
- Configurable Sleep mode
- Integrated Power-on Reset and Brown-out Reset
- 200 μA Sleep Current (typical)
- I²C (up to 400 kbps)
- 2.4V to 3.6V, -40℃ to +105℃
- 44-Lead TQFP
- 44-Lead QFN
Applications
- Human-Machine Interfaces with Configurable Button, Keypad or Scrolling Functions
- Single-Finger Gesture-Based Interfaces to Swipe, Scroll or Doubletap Controls
- Home Automation Control Panels
- Security Control Keypads
- Automotive Center Stack Controls
- Gaming Devices
- Remote Control Touch Pads
C219572 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



