muRata GCM1555C1HR90BA16D
| Manufacturer | |
| MPN | GCM1555C1HR90BA16D |
| LCSC Part # | C2194386 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 0.9pF 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 0.9pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.9pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0195 | $ 0.02 |
| 200+ | $ 0.0076 | $ 1.52 |
| 500+ | $ 0.0073 | $ 3.65 |
| 1,000+ | $ 0.0072 | $ 7.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 0.9pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.9pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GJM1555C1HR90WB01D | muRata | 0402 | 7,820 | $ 0.0511 | ||
| CC0402BRNPO9BNR90 | YAGEO | 0402 | 6,850 | $ 0.0091 | ||
| GJM1555C1HR90BB01D | muRata | 0402 | 5,220 | $ 0.03 | ||
| 0402CG0R9B500NT | FH | 0402 | 4,400 | $ 0.0021 | ||
| CQ0402ARNPO9BNR90 | YAGEO | 0402 | 3,500 | $ 0.0183 | ||
| RF15N0R9B500CT | Walsin | 0402 | 2,200 | $ 0.0061 | ||
| HGC0402G00R9C500NTEJ | Chinocera | 0402 | 1,600 | $ 0.0014 | ||
| TCC0402COG0R9C500AT | CCTC | 0402 | 1,050 | $ 0.0009 | ||
| CQ0402BRNPO9BNR90 | YAGEO | 0402 | 100 | $ 0.0107 | ||
| 0402CG0R9C500NT | FH | 0402 | 0 | $ 0.0021 |

