KEMET C0805C332G4HAC7800
| Manufacturer | |
| MPN | C0805C332G4HAC7800 |
| LCSC Part # | C2193965 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 3.3nF X8R ±2% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805C332G4HAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0188 | $ 0.02 |
| 200+ | $ 0.0073 | $ 1.46 |
| 500+ | $ 0.007 | $ 3.50 |
| 1,000+ | $ 0.0069 | $ 6.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C332G4HACAUTO | KEMET | 0805 | 0 | $ 0.0267 | ||
| C0805X332G4HAC7800 | KEMET | 0805 | 0 | $ 0.032 | ||
| C0805X332G4HACAUTO | KEMET | 0805 | 0 | $ 0.0409 | ||
| C0805C332F4HAC7800 | KEMET | 0805 | 0 | $ 0.0423 | ||
| C0805C332F4HACAUTO | KEMET | 0805 | 0 | $ 0.0479 | ||
| C0805X332F4HAC7800 | KEMET | 0805 | 0 | $ 0.0881 | ||
| C0805X332F4HACAUTO | KEMET | 0805 | 0 | $ 0.194 | ||
| C0805C332M4HAC7800 | KEMET | 0805 | 0 | $ 0.0106 | ||
| C0805X332M4HAC7800 | KEMET | 0805 | 0 | $ 0.0177 | ||
| C0805X332K4HAC7800 | KEMET | 0805 | 0 | $ 0.0177 | ||
| C0805C332K4HACAUTO | KEMET | 0805 | 0 | $ 0.0184 | ||
| C0805C332M4HACAUTO | KEMET | 0805 | 0 | $ 0.0184 | ||
| C0805X332J4HAC7800 | KEMET | 0805 | 0 | $ 0.019 | ||
| C0805C332J4HACAUTO | KEMET | 0805 | 0 | $ 0.0192 | ||
| C0805X332M4HACAUTO | KEMET | 0805 | 0 | $ 0.0266 | ||
| C0805X332J4HACAUTO | KEMET | 0805 | 0 | $ 0.0356 | ||
| C0805C332J4HAC7800 | KEMET | 0805 | 0 | $ 0.0175 | ||
| C0805C332K4HAC7800 | KEMET | 0805 | 0 | $ 0.0129 | ||
| C0805X332K4HACAUTO | KEMET | 0805 | 0 | $ 0.034 | ||
| GA0805H332JXXBC31G | VISHAY | 0805 | 0 | $ 0.0574 |

