MICROCHIP AT27C040-90PU
| Manufacturer | |
| Mfr. Part # | AT27C040-90PU |
| LCSC Part # | C219244 |
| Package | PDIP-32 |
| Customer # | |
| Description | 4.5V~5.5V OTP EPROM Parallel Port (Parallel) PDIP-32 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | PDIP-32 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1B1 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 11.2877 | $ 11.29 |
10+ | $ 9.7653 | $ 97.65 |
30+ | $ 8.8383 | $ 265.15 |
100+ | $ 8.0609 | $ 806.09 |
Standard Packaging 12/Full
Tube | ||