LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1744416-4 product image
  • 1744416-4 thumbnail 1
  • 1744416-4 thumbnail 2
  • 1744416-4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1744416-4RoHS

Manufacturer
MPN
1744416-4
LCSC Part #
C219201
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 4POS 3.96mm SINGLE ROW
Datasheetpdf iconTE Connectivity 1744416-4
Custom CablesMOQ 1pc
In-Stock: 2,160
2,160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0664$ 0.66
100+$ 0.0538$ 5.38
300+$ 0.0475$ 14.25
1,000+$ 0.0394$ 39.40
5,000+$ 0.0356$ 178.00
10,000+$ 0.0337$ 337.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=3.96mm
Flame Retardant RatingUL94V-0
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x4P
Reference Series-
Number of Rows1
Plastic MaterialPA
Number of PINs Per Row4
Row Spacing-
Operating Temperature-55℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.