MICROCHIP AR1100-I/SS
| Manufacturer | |
| Mfr. Part # | AR1100-I/SS |
| LCSC Part # | C219149 |
| Package | SSOP-20-208mil |
| Customer # | |
| Key Attributes | AR1100 Resistive USB and RS-232 Touch Screen Controller |
| Description | 10 3.3V~5V UART SSOP-20-208mil Touch Screen Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| Manufacturer | MICROCHIP | |
| Package | SSOP-20-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 67 |
| Sales Unit | Piece |
In-Stock:
186 
186
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.1888 | $ 5.19 |
10+ | $ 4.4413 | $ 44.41 |
30+ | $ 3.9956 | $ 119.87 |
100+ | $ 3.5468 | $ 354.68 |
500+ | $ 3.3388 | $ 1669.40 |
1,000+ | $ 3.245 | $ 3245.00 |
Standard Packaging 67/Full
Tube | ||
Better price for more quantity?
$