MICROCHIP SY89831UMG
| Manufacturer | |
| Mfr. Part # | SY89831UMG |
| LCSC Part # | C219119 |
| Package | MLF-16 |
| Customer # | |
| Description | 2.375V~3.6V 2GHz 4 MLF-16 Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | MICROCHIP | |
| Package | MLF-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.1546 | $ 9.15 |
10+ | $ 8.7536 | $ 87.54 |
30+ | $ 8.4919 | $ 254.76 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$