NATLINEAR NP2301AMR-G
| Manufacturer |
NATLINEAR
Asian Brands |
| Mfr. Part # | NP2301AMR-G |
| LCSC Part # | C219045 |
| Package | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 2.8A SOT-23-3L |
| Description | P-Channel 20V 2.8A 1.2W Surface Mount SOT-23-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NATLINEAR | |
| Package | SOT-23-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
160 
160
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0283 | $ 0.57 |
200+ | $ 0.0219 | $ 4.38 |
600+ | $ 0.0184 | $ 11.04 |
3,000+ | $ 0.0162 | $ 48.60 |
9,000+ | $ 0.0144 | $ 129.60 |
21,000+ | $ 0.0134 | $ 281.40 |
39,000+ | $ 0.0132 | $ 514.80 |
81,000+ | $ 0.0131 | $ 1061.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$