muRata GCM1555C1H2R8CA16D
| Manufacturer | |
| MPN | GCM1555C1H2R8CA16D |
| LCSC Part # | C2190088 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 2.8pF 50V 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 2.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,550
4,550 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0101$ 0.0079 | $ 0.40 |
| 500+ | $ 0.0082$ 0.0064 | $ 3.20 |
| 1,500+ | $ 0.0071$ 0.0056 | $ 8.40 |
| 10,000+ | $ 0.0055$ 0.0043 | $ 43.00 |
| 20,000+ | $ 0.0049$ 0.0039 | $ 78.00 |
| 50,000+ | $ 0.0046$ 0.0036 | $ 180.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 2.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



