LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TM(Shenzhen Titan Micro Elec) TM512AD product image
  • TM512AD thumbnail 1
  • TM512AD thumbnail 2
  • TM512AD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TM(Shenzhen Titan Micro Elec) TM512AD

Manufacturer
MPN
TM512AD
LCSC Part #
C21882410
Packaging
ESOP-10
Customer #
Key Attributes
DMX512 Decoding and Driver IC
Datasheetpdf iconTM(Shenzhen Titan Micro Elec) TM512AD
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.395$ 1.98
50+$ 0.3148$ 15.74
200+$ 0.2804$ 56.08
500+$ 0.2375$ 118.75
2,500+$ 0.2184$ 546.00
5,000+$ 0.2069$ 1034.50
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTM(Shenzhen Titan Micro Elec)
PackagingESOP-10
Output Voltage-
Frequency - Switching-
Features-
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-45℃~+85℃
Topology-
Number of Channels4
Type-
Output Current64mA
Voltage - Input(DC)2.5V~6.5V
Constant Current Accuracy3%

Introduction

AI Translation

TM512AD is a DMX512 differential parallel protocol LED driver IC, supporting selectable 1/2/3/4 channel high-precision constant current output with 65536 grayscale levels. The decoding technology precisely decodes DMX512 signals with full compatibility and extension of 512 protocol signals, providing fully adaptive decoding for DMX512 signals with transmission frequencies between 200K and 1000kbps — no speed configuration required — with addressability up to 4096 channels. Built-in E2PROM eliminates external components. Utilizing AB-line online code writing, luminaires can be programmed without connecting a dedicated code writer, offering simple wiring and flexible configuration. Parameters (power-on lighting state, field selection, current adjustment) can be configured via E2. The IC provides 4 high-precision constant current output channels with withstand voltage above 28V and output up to 64mA per channel, with independent 64-level software-adjustable current per channel and a dedicated 4-color current setting mode. 4K high port refresh rate significantly improves frame refresh performance. Primarily designed for architectural decoration and stage lighting LED illumination systems, it is ideal for parallel-connected LED lighting systems where a fault in any single IC has no impact on the normal operation of others, ensuring simple and convenient maintenance.

Features

AI Translation
  • Compatible with and extends the DMX512 (1990) signal protocol
  • Control method: differential parallel, supporting up to 4096 channels
  • Adaptive decoding technology with up to 12-bit precision, enabling accurate adaptive decoding of DMX512 signals at transmission rates from 200K to 1000kbps
  • Built-in 485 module with high differential signal resolution and large differential input impedance, significantly enhancing load-driving capability
  • Built-in pull-up on the IC's AI port provides a degree of noise immunity when the AIBI line is floating
  • AIBI line online code writing; maximum writing distance limited only by AIBI bus length
  • Independent parameter writing function — parameters can be written separately without re-coding
  • Configurable parameters: 1. Power-on lighting state + field selection + no-signal lighting state 2. Current level
  • Power-on lighting state parameter: selectable arbitrary grayscale combination for RGBW 4 output channels after power-on, usable as a unique brand identifier
  • Field selection parameter: 1, 2, or 4 field options available; selecting the appropriate field reduces data transmission volume while expanding current drive
  • No-signal lighting parameter: configures whether the display holds the last frame or reverts to the power-on lighting color after 1S of no signal
  • Current level parameter: configures the maximum current in levels, adjustable from level 1 to 64
  • Code writing and parameter writing take effect immediately — no power cycle required
  • Successful code write: first LED lights yellow at 22%, subsequent LEDs light white at 22%, visually indicating breakpoint position
  • Successful parameter write (power-on lighting + field + 1S no-signal lighting): first LED lights yellow at 22%, subsequent LEDs light according to power-on lighting byte data
  • Successful current parameter write: first LED lights yellow at 22%, subsequent LEDs light red at 22%
  • 256-level grayscale corrected to 65536 levels; correction factor: gamma 2.2
  • R/G/B/W four-channel factory default: 18mA constant current output, ±3% inter-chip high-precision current matching
  • Port refresh rate: frequency expansion mode with port refresh rate up to 4K; no banding in smartphone/camera shooting — Level 1: 250Hz, Level 2: 500Hz, Level 4: 1KHz, Level 8: 2KHz, Level 16: 4KHz
  • Built-in 5V Zener diode; RGBW output ports rated up to 30V
  • Low-voltage enhancement function for stable operation down to 2.5V, greatly improving 5V power supply system stability
  • Built-in anti-interference module for significantly enhanced noise immunity
  • 80nS output channel hysteresis, reducing inrush current interference
  • Industrial-grade design with stable performance
  • Package: ESSOP10

Applications

AI Translation
  • Point light source
  • Linear light
  • Wall washer light
  • Stage lighting system
  • Indoor/outdoor video wall
  • Decorative lighting system