LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Adafruit Industries 2350 product image
Images for reference only

Adafruit Industries 2350RoHS

Manufacturer
MPN
2350
LCSC Part #
C21878116
Packaging
-
Customer #
Key Attributes
Warm White LED Addressable, Specialty RoHS
Datasheetpdf iconAdafruit Industries 2350
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8344$ 5.83
200+$ 2.3276$ 465.52
500+$ 2.2503$ 1125.15
1,000+$ 2.2117$ 2211.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Addressable, Specialty
ManufacturerAdafruit Industries
Packaging-
Wavelength-
Forward Current-
Operating Temperature-
Lamp Holder Type-
Peak Wavelength-
Lens Color-
Installation method-
Luminous Intensity-
Illumination ColorWarm White
Viewing Angle-
Power(Watts)-
Diode Configuration-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

This single-color warm white LED features a 5050 form factor (5mm×5mm) SMT design with an integrated driver IC, delivering approximately 3000K color temperature. Unlit, it appears egg-yolk yellow; when illuminated, it achieves extremely high brightness controllable via 24-bit high-frequency PWM. Internally, three white dies paired with phosphor produce more uniform and consistent light output than RGB white mixing. Easy to solder, this LED offers a compact solution for integrating multiple high-brightness LEDs. DotStar uses a standard 2-wire SPI interface with data transfer speeds far exceeding NeoPixel's 800kHz protocol, with no specific timing requirements. Its significantly higher PWM refresh rate supports persistence-of-vision effects and effectively reduces flicker at low brightness levels. Each LED contains an onboard microcontroller that independently sets the brightness of three cool white dies. The LED operates like a shift register — reading data from the input pin and shifting previous data out through the output pin. By sending a long data stream, an unlimited number of LEDs can be controlled, requiring only the addition or removal of LEDs at the end of the chain. PWM functionality is integrated within each LED chip; once brightness is set, communication can cease and the LED will continuously maintain its PWM output. DotStar's PWM frequency reaches 20kHz — far higher than NeoPixel's 400Hz — delivering smooth color mixing with no visible pixelation even in motion. Each package contains 10 individual LEDs.

Features

AI Translation
  • Single LED size: 5mm×5mm (approx. 0.2"×0.2")
  • Color temperature: approx. 3000K
  • Three white LED chips replacing conventional R/G/B configuration
  • Integrated driver IC
  • 24-bit high-frequency PWM control
  • Standard 2-wire SPI interface
  • High PWM refresh rate (20kHz)
  • SMT design for easy soldering

Applications

AI Translation
  • Smart lighting devices
  • Decorative lighting systems
  • Prototype development and experimentation
  • Persistence of vision (POV) projects
  • Low-flicker lighting applications