TE Connectivity 1-2834019-6
| Manufacturer | |
| MPN | 1-2834019-6 |
| LCSC Part # | C21873704 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6A -40℃~+105℃ 300V 1x6P Green 16~20 Right Angle 6 1 Wire to Board RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Current Rating | 6A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 300V | |
| Number of Positions or Pins | 1x6P | |
| Color | Green | |
| Number of Pins | 6P | |
| Wire Gauge - AWG | 16~20 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Current Rating | 6A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 300V | |
| Number of Positions or Pins | 1x6P |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 6P | |
| Wire Gauge - AWG | 16~20 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.706 | $ 0.71 |
| 200+ | $ 0.2831 | $ 56.62 |
| 560+ | $ 0.2737 | $ 153.27 |
| 1,120+ | $ 0.2691 | $ 301.39 |
Standard Packaging560/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Current Rating | 6A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 300V | |
| Number of Positions or Pins | 1x6P | |
| Color | Green | |
| Number of Pins | 6P | |
| Wire Gauge - AWG | 16~20 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Current Rating | 6A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 300V | |
| Number of Positions or Pins | 1x6P |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 6P | |
| Wire Gauge - AWG | 16~20 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

