KEMET C0603C201J5HAC7867
| Manufacturer | |
| MPN | C0603C201J5HAC7867 |
| LCSC Part # | C2184536 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 200pF X8R ±5% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C201J5HAC7867 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 200pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 200pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0051 | $ 0.01 |
| 200+ | $ 0.002 | $ 0.40 |
| 500+ | $ 0.0019 | $ 0.95 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 200pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 200pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603X201J5HAC7867 | KEMET | 0603 | 0 | $ 0.0094 | ||
| C0603X201J5HACAUTO | KEMET | 0603 | 0 | $ 0.0151 | ||
| C0603C201J5HACAUTO | KEMET | 0603 | 0 | $ 0.0116 | ||
| C0603X201J1HACAUTO | KEMET | 0603 | 0 | $ 0.0151 | ||
| C0603C201J1HACAUTO | KEMET | 0603 | 0 | $ 0.0165 | ||
| C0603C201J1HAC7867 | KEMET | 0603 | 0 | $ 0.0062 | ||
| C0603X201J1HAC7867 | KEMET | 0603 | 0 | $ 0.012 | ||
| C0603C201G5HAC7867 | KEMET | 0603 | 0 | $ 0.0078 | ||
| C0603X201G5HAC7867 | KEMET | 0603 | 0 | $ 0.0138 | ||
| C0603X201G5HACAUTO | KEMET | 0603 | 0 | $ 0.0193 | ||
| C0603C201G5HACAUTO | KEMET | 0603 | 0 | $ 0.0175 | ||
| C0603C201G1HACAUTO | KEMET | 0603 | 0 | $ 0.0141 | ||
| C0603X201G1HAC7867 | KEMET | 0603 | 0 | $ 0.0138 | ||
| C0603X201G1HACAUTO | KEMET | 0603 | 0 | $ 0.0193 | ||
| C0603C201G1HAC7867 | KEMET | 0603 | 0 | $ 0.0121 | ||
| C0603C201F5HACAUTO | KEMET | 0603 | 0 | $ 0.0278 | ||
| C0603X201F5HAC7867 | KEMET | 0603 | 0 | $ 0.0276 | ||
| C0603C201F5HAC7867 | KEMET | 0603 | 0 | $ 0.0202 | ||
| C0603X201F5HACAUTO | KEMET | 0603 | 0 | $ 0.0884 | ||
| C0603C201F1HACAUTO | KEMET | 0603 | 0 | $ 0.022 |

