KEMET C0603C339C1HAC7867
| Manufacturer | |
| MPN | C0603C339C1HAC7867 |
| LCSC Part # | C2184110 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 3.3pF X8R 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C339C1HAC7867 |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.006 | $ 0.01 |
| 200+ | $ 0.0023 | $ 0.46 |
| 1,000+ | $ 0.0022 | $ 2.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C339D1HAC7867 | KEMET | 0603 | 0 | $ 0.0051 | ||
| C0603X339D1HAC7867 | KEMET | 0603 | 0 | $ 0.0095 | ||
| C0603C339C1HACAUTO | KEMET | 0603 | 0 | $ 0.0125 | ||
| C0603C339B1HAC7867 | KEMET | 0603 | 0 | $ 0.0119 | ||
| C0603X339D1HACAUTO | KEMET | 0603 | 0 | $ 0.0153 | ||
| C0603C339B1HACAUTO | KEMET | 0603 | 0 | $ 0.017 | ||
| C0603C339D1HACAUTO | KEMET | 0603 | 0 | $ 0.0116 | ||
| C0603X339C1HACAUTO | KEMET | 0603 | 0 | $ 0.0165 | ||
| C0603X339B1HACAUTO | KEMET | 0603 | 0 | $ 0.0257 | ||
| C0603X339C1HAC7867 | KEMET | 0603 | 0 | $ 0.0139 | ||
| C0603X339B1HAC7867 | KEMET | 0603 | 0 | $ 0.0234 |

