KEMET C0603C240J8HAC7867
| Manufacturer | |
| MPN | C0603C240J8HAC7867 |
| LCSC Part # | C2184027 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 24pF X8R ±5% 10V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C240J8HAC7867 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 24pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 24pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0052 | $ 0.01 |
| 200+ | $ 0.0021 | $ 0.42 |
| 500+ | $ 0.002 | $ 1.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 24pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 24pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C240J8HACAUTO | KEMET | 0603 | 0 | $ 0.0118 | ||
| C0603X240J8HACAUTO | KEMET | 0603 | 0 | $ 0.0156 | ||
| C0603X240J8HAC7867 | KEMET | 0603 | 0 | $ 0.0127 | ||
| C0603X240J4HAC7867 | KEMET | 0603 | 0 | $ 0.0099 | ||
| C0603C240J4HACAUTO | KEMET | 0603 | 0 | $ 0.0118 | ||
| C0603X240J4HACAUTO | KEMET | 0603 | 0 | $ 0.02 | ||
| C0603C240J4HAC7867 | KEMET | 0603 | 0 | $ 0.0064 | ||
| C0603X240J3HAC7867 | KEMET | 0603 | 0 | $ 0.0099 | ||
| C0603C240J3HACAUTO | KEMET | 0603 | 0 | $ 0.0118 | ||
| C0603X240J3HACAUTO | KEMET | 0603 | 0 | $ 0.0156 | ||
| C0603C240J3HAC7867 | KEMET | 0603 | 0 | $ 0.0064 | ||
| C0603C240J5HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| C0603X240J5HACAUTO | KEMET | 0603 | 0 | $ 0.0156 | ||
| C0603X240J5HAC7867 | KEMET | 0603 | 0 | $ 0.0127 | ||
| C0603C240J5HACAUTO | KEMET | 0603 | 0 | $ 0.0151 | ||
| C0603X240J1HAC7867 | KEMET | 0603 | 0 | $ 0.0099 | ||
| C0603C240J1HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| C0603X240J1HACAUTO | KEMET | 0603 | 0 | $ 0.0156 | ||
| C0603C240J1HACAUTO | KEMET | 0603 | 0 | $ 0.0151 | ||
| C0603C240G8HAC7867 | KEMET | 0603 | 0 | $ 0.0102 |

