Kyocera AVX 08051C224K4Z2A
| Manufacturer | |
| Mfr. Part # | 08051C224K4Z2A |
| LCSC Part # | C2182174 |
| Package | 0805 |
| Customer # | |
| Description | 220nF X7R ±10% 100V 0805 Ceramic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,910
1,910
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0576 | $ 0.58 |
100+ | $ 0.0462 | $ 4.62 |
300+ | $ 0.0405 | $ 12.15 |
2,000+ | $ 0.0362 | $ 72.40 |
4,000+ | $ 0.0328 | $ 131.20 |
10,000+ | $ 0.0311 | $ 311.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$