KEMET C2225C104KFRACAUTO
| Manufacturer | |
| MPN | C2225C104KFRACAUTO |
| LCSC Part # | C2181911 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 100nF X7R ±10% 1.5kV 2225 Ceramic Capacitors RoHS |
| Datasheet | KEMET C2225C104KFRACAUTO |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2225 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2225 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 603
603 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7161 | $ 1.72 |
| 10+ | $ 1.4796 | $ 14.80 |
| 30+ | $ 1.3499 | $ 40.50 |
| 100+ | $ 1.2037 | $ 120.37 |
| 500+ | $ 1.138 | $ 569.00 |
| 1,000+ | $ 1.1085 | $ 1108.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2225 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2225 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
C2181911 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| FP56X104K152EGG | PSA | Similar | 2225 | 13 | $ 0.8646 | ||
| C2225X104KFRACAUTO | KEMET | Similar | 2225 | 10 | $ 3.199 | ||
| FV56X104K202EGG | PSA | Similar | 2225 | 713 | $ 0.7421 | ||
| FV56X104K152EGG | PSA | Similar | 2225 | 0 | $ 0.7027 | ||
| C2225X104KFRACTU | KEMET | Similar | 2225 | 0 | $ 3.186 |



