LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiyo Yuden EMK316BJ225KD-T product image
Images for reference only

Taiyo Yuden EMK316BJ225KD-TRoHS

Manufacturer
MPN
EMK316BJ225KD-T
LCSC Part #
C2181402
Packaging
1206
Customer #
Key Attributes
2.2uF X5R ±10% 16V 1206 Ceramic Capacitors RoHS
Datasheetpdf iconTaiyo Yuden EMK316BJ225KD-T
In-Stock: 770
770 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1292$ 0.65
50+$ 0.1265$ 6.33
150+$ 0.1247$ 18.71
500+$ 0.1229$ 61.45
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTaiyo Yuden
Packaging1206
Capacitance2.2uF
Temperature CoefficientX5R
Tolerance±10%
Voltage Rating16V