MAXIM DS28E01PMOD+
| Manufacturer | |
| MPN | DS28E01PMOD+ |
| LCSC Part # | C21790166 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1-Wire EEPROM Secure Authentication Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Memory Size | - | |
| Features | Secure erase function | |
| Interface | Single bus |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The DS28E01PMOD provides the necessary hardware to interface a DS28E01-100 1Kb protected 1-WireM EEPROM with a SHA-1 engine to a Xilinx SpartanM-6 LX16 Evaluation Kit made by Avnet. By using the DS28E01PMOD and the PicoBlaze™ SHA-1 Authentication Design for the Xilinx Spartan-6 LX16 Evaluation Kit, a secure SHA-1 challengeand-response authentication can be implemented. The PicoBlaze SHA-1 Authentication Design is based upon the Xilinx XAPP780 application note, FPGA IFF Copy Protection Using Dallas Semiconductor/Maxim DS2432 Secure EEPROMs.
Features
AI Translation
- Interfaces to Avnet-Made Xilinx Spartan-6 LX16 Evaluation Kit
- Designed for Use with PicoBlaze SHA-1 Authentication Design
- On-Board RPUP for 1-Wire Communication to a FPGA I/O at 3.3V
- 0.1in-Spaced Pin Breakout of DS28E01-100 TDFN
- Board Size: 1.06in x 0.64in
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.5681 | $ 12.57 |
| 200+ | $ 5.0152 | $ 1003.04 |
| 400+ | $ 4.8483 | $ 1939.32 |
| 1,000+ | $ 4.7649 | $ 4764.90 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

