SparkFun Electronics COM-12986
| Manufacturer | |
| MPN | COM-12986 |
| LCSC Part # | C21786749 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED Addressable, Specialty |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | SparkFun Electronics | |
| Packaging | - | |
| Forward Current | - | |
| Operating Temperature | - | |
| Lamp Holder Type | - | |
| Lens Color | - | |
| Installation method | - | |
| Peak Wavelength | - | |
| Illumination Color | - | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | SparkFun Electronics | |
| Packaging | - | |
| Forward Current | - | |
| Operating Temperature | - | |
| Lamp Holder Type | - | |
| Lens Color | - |
| Type | Description | |
|---|---|---|
| Installation method | - | |
| Peak Wavelength | - | |
| Illumination Color | - | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Power supply: DC 4.5V ~ 6V
- Integrated RGB LED and control IC
- 256-level dimming per color channel
- Internal frequency up to 800kHz
- Single-wire signal transmission (clock and data)
- Controllable by external MCU for target image output
- Available in 5mm and 8mm diameter versions
- No external components required
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0925 | $ 4.09 |
| 200+ | $ 1.6333 | $ 326.66 |
| 500+ | $ 1.5793 | $ 789.65 |
| 1,000+ | $ 1.5515 | $ 1551.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | SparkFun Electronics | |
| Packaging | - | |
| Forward Current | - | |
| Operating Temperature | - | |
| Lamp Holder Type | - | |
| Lens Color | - | |
| Installation method | - | |
| Peak Wavelength | - | |
| Illumination Color | - | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | SparkFun Electronics | |
| Packaging | - | |
| Forward Current | - | |
| Operating Temperature | - | |
| Lamp Holder Type | - | |
| Lens Color | - |
| Type | Description | |
|---|---|---|
| Installation method | - | |
| Peak Wavelength | - | |
| Illumination Color | - | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Power supply: DC 4.5V ~ 6V
- Integrated RGB LED and control IC
- 256-level dimming per color channel
- Internal frequency up to 800kHz
- Single-wire signal transmission (clock and data)
- Controllable by external MCU for target image output
- Available in 5mm and 8mm diameter versions
- No external components required
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

