LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0402C101F5GACAUTO product image
  • C0402C101F5GACAUTO thumbnail 1
  • C0402C101F5GACAUTO thumbnail 2
  • C0402C101F5GACAUTO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET C0402C101F5GACAUTORoHS

Manufacturer
MPN
C0402C101F5GACAUTO
LCSC Part #
C2178426
Packaging
0402
Customer #
Key Attributes
CAP CER 100pF 50V C0G 0402
Datasheetpdf iconKEMET C0402C101F5GACAUTO
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4756$ 0.48
10+$ 0.4626$ 4.63
30+$ 0.4544$ 13.63
100+$ 0.4463$ 44.63
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0402
Capacitance100pF
Temperature CoefficientC0G
Tolerance±1%
Voltage Rating50V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece