LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX 06035C333KAZ2A product image
Images for reference only

Kyocera AVX 06035C333KAZ2ARoHS

Manufacturer
MPN
06035C333KAZ2A
LCSC Part #
C2177224
Packaging
0603
Customer #
Key Attributes
CAP CER 33nF 50V X7R 0603
In-Stock: 110
110 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0828$ 0.41
50+$ 0.0807$ 4.04
150+$ 0.0793$ 11.90
500+$ 0.0779$ 38.95
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKyocera AVX
Packaging0603
Capacitance33nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece