LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0603C104K3RAC7013 product image
  • C0603C104K3RAC7013 thumbnail 1
  • C0603C104K3RAC7013 thumbnail 2
  • C0603C104K3RAC7013 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET C0603C104K3RAC7013RoHS

Manufacturer
MPN
C0603C104K3RAC7013
LCSC Part #
C2176795
Packaging
0603
Customer #
Key Attributes
CAP CER 100nF 25V X7R 0603
Datasheetpdf iconKEMET C0603C104K3RAC7013
In-Stock: 225
225 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0625$ 0.31
50+$ 0.0609$ 3.05
150+$ 0.0599$ 8.99
500+$ 0.0588$ 29.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0603
Capacitance100nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating25V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece