LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0805C331J5GACAUTO product image
  • C0805C331J5GACAUTO thumbnail 1
  • C0805C331J5GACAUTO thumbnail 2
  • C0805C331J5GACAUTO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET C0805C331J5GACAUTO

Manufacturer
MPN
C0805C331J5GACAUTO
LCSC Part #
C2176537
Packaging
0805
Customer #
Key Attributes
330pF C0G ±5% 50V 0805 Ceramic Capacitors RoHS
Datasheetpdf iconKEMET C0805C331J5GACAUTO
Alternative Parts20
In-Stock: 2,100
2,100 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.024$ 0.48
200+$ 0.0193$ 3.86
600+$ 0.0167$ 10.02
4,000+$ 0.0151$ 60.40
8,000+$ 0.0138$ 110.40
20,000+$ 0.0131$ 262.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0805
Capacitance330pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating50V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CGA0805C0G331J500HTHRE080510,500$ 0.0099
TCC0805COG331J500BTCCTC08057,500$0.0098 $0.0099
HGC0805G0331J500NTGJChinocera08053,950$ 0.011
C0805C331J5GAC7800KEMET08053,920$ 0.0251
0805C0G331J500NTAIDE CAPACITOR08053,550$ 0.0107
CSA0805C0G331J500HTHRE08052,150$ 0.0092
C0805C331J5GACTUKEMET08052,080$ 0.027
08055A331JAT2AKyocera AVX0805140$ 0.0364
0805CG331J500NTFH0805100$0.0101 $0.0102
C0805X331J5GACAUTOKEMET08050$ 0.1131
C0805X331J5GACTUKEMET08050$ 0.0788
GCM2165C1H331JA16DmuRata08050$ 0.0186
CL21C331JBANNNCSamsung Electro-Mechanics08050$ 0.0134
CL21C331JB61PNCSamsung Electro-Mechanics08050$ 0.0274
C2012C0G1H331JT000NTDK08050$ 0.0273
VJ0805A331JLAAJ32VISHAY08050$ 0.3416
VJ0805A331JXAMCVISHAY08050$ 0.0508
GA0805A331JXABP31GVISHAY08050$ 0.0253
VJ0805A331JXAPW1BCVISHAY08050$ 0.0323
FN21N331J500PAGPSA08050$ 0.0133