LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
VISHAY VJ0805Y474KXJTW1BC product image
  • VJ0805Y474KXJTW1BC thumbnail 1
  • VJ0805Y474KXJTW1BC thumbnail 2
  • VJ0805Y474KXJTW1BC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY VJ0805Y474KXJTW1BCRoHS

Manufacturer
MPN
VJ0805Y474KXJTW1BC
LCSC Part #
C2174635
Packaging
0805
Customer #
Key Attributes
CAP CER 470nF 16V X7R 0805
Datasheetpdf iconVISHAY VJ0805Y474KXJTW1BC
In-Stock: 1,580
1,580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0733$ 0.0074$ 0.07
100+$ 0.0591$ 0.0060$ 0.60
300+$ 0.0521$ 0.0053$ 1.59
3,000+$ 0.0468$ 0.0047$ 14.10
6,000+$ 0.0425$ 0.0043$ 25.80
9,000+$ 0.0404$ 0.0041$ 36.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerVISHAY
Packaging0805
Capacitance470nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating16V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece