LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C1812C106K3RACAUTO product image
  • C1812C106K3RACAUTO thumbnail 1
  • C1812C106K3RACAUTO thumbnail 2
  • C1812C106K3RACAUTO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET C1812C106K3RACAUTORoHS

Manufacturer
MPN
C1812C106K3RACAUTO
LCSC Part #
C2173860
Packaging
1812
Customer #
Key Attributes
CAP CER 10uF 25V X7R 1812
Datasheetpdf iconKEMET C1812C106K3RACAUTO
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2922$ 2.29
10+$ 2.2498$ 22.50
30+$ 2.2221$ 66.66
100+$ 2.1928$ 219.28
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging1812
Capacitance10uF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating25V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece