ST L7815CV-DG
| Manufacturer | |
| Mfr. Part # | L7815CV-DG |
| LCSC Part # | C2173 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | Positive Voltage Regulator IC |
| Description | 58dB@(120Hz) Positive Fixed TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
18,350 
18,350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2308 | $ 1.15 |
50+ | $ 0.1676 | $ 8.38 |
150+ | $ 0.1425 | $ 21.38 |
500+ | $ 0.1201 | $ 60.05 |
2,000+ | $ 0.114 | $ 228.00 |
5,000+ | $ 0.1103 | $ 551.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$