JSMSEMI SN65HVD1050DR-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | SN65HVD1050DR-JSM |
| LCSC Part # | C21714367 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 1Mbps high-speed CAN bus transceiver |
| Description | CAN Transceiver 40mA 4.5V~5.5V SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,874 
2,874
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4949 $ 0.3316 | $ 0.33 |
10+ | $ 0.3965 $ 0.2657 | $ 2.66 |
30+ | $ 0.3458 $ 0.2317 | $ 6.95 |
100+ | $ 0.2966 $ 0.1988 | $ 19.88 |
500+ | $ 0.2674 $ 0.1792 | $ 89.60 |
1,000+ | $ 0.2521 $ 0.1690 | $ 169.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$