LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JSMSEMI TJA1040T-JSM product image
  • TJA1040T-JSM thumbnail 1
  • TJA1040T-JSM thumbnail 2
  • TJA1040T-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI TJA1040T-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
TJA1040T-JSM
LCSC Part #
C21714363
Packaging
SOP-8
Customer #
Key Attributes
1Mbps high-speed CAN bus transceiver with bus wake-up function
Datasheetpdf iconJSMSEMI TJA1040T-JSM
In-Stock: 3,147
3,147 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5557$ 0.5280$ 0.53
10+$ 0.4525$ 0.4299$ 4.30
30+$ 0.4017$ 0.3817$ 11.45
100+$ 0.3509$ 0.3334$ 33.34
500+$ 0.2954$ 0.2807$ 140.35
1,000+$ 0.2795$ 0.2656$ 265.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerJSMSEMI
PackagingSOP-8
TypeCAN Transceiver
Voltage - Supply4.5V~5.5V
number of channels1
Data Rate1Mbps
Operating Temperature-40℃~+150℃
FeaturesLow-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;TXD dominant timeout;ESD protection
Supply Current50mA
Quiescent Supply Current15uA

Introduction

AI Translation

The TJA1040T meets or exceeds the specifications required for CAN applications as defined in the ISO11898 standard. As a CAN transceiver, the TJA1040T provides differential transmission and reception for CAN controllers at signal transfer rates up to 1 Mbps. The TJA1040T is designed to operate in harsh environments. Its bus pins feature ±12 kV ESD protection, support bus voltages from -58 V to 58 V, and the device incorporates built-in over-temperature and short-circuit protection circuits. The STB input (pin 8) is used to select between two operating modes: high-speed mode or low-power mode. High-speed operating mode can be selected by connecting the STB pin to ground. When a logic high level is applied to the STB pin of the TJA1040T, the device enters low-power bus monitor standby mode. While operating in this mode, a dominant bit on the bus lasting more than 5 µs is passed through the bus monitor circuit to the receiver output. The local protocol controller can then reactivate the device when it needs to transmit data to the bus.

Features

AI Translation
  • Data rate up to 1M bps
  • Dominant timeout function
  • Over-temperature and short-circuit protection
  • Low-power standby mode with bus wake-up capability
  • Unpowered nodes do not disturb the bus
  • Supports at least 110 nodes on the bus
  • High EMI immunity
  • Enhanced ESD protection for serial pins
  • HBM: ±12kV
  • IEC 61000-4-2: Contact discharge ±8kV, Air discharge ±12kV

Applications

AI Translation
  • Multi-channel data acquisition
  • Pressure sensors
  • Dynamic analyzers
  • Pattern analysis
  • Industrial control
  • Automotive and transportation
  • Building automation
  • HVAC systems