Slkor SMAJ22A
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SMAJ22A |
| LCSC Part # | C21714335 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | TVS DIODE 22VWM 35.5VC SMA(DO-214AC) |
| Description | 11.3A@10/1000us 400W@10/1000us 35.5V 26.9V Unidirectional 22V SMA(DO-214AC) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
In-Stock:
3,540 
3,540
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0433 | $ 0.43 |
100+ | $ 0.0342 | $ 3.42 |
300+ | $ 0.0297 | $ 8.91 |
1,800+ | $ 0.0263 | $ 47.34 |
5,400+ | $ 0.0236 | $ 127.44 |
10,800+ | $ 0.0222 | $ 239.76 |
Standard Packaging 1800/Full
Reel | ||
Better price for more quantity?
$