LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor BZX84C9V1 product image
  • BZX84C9V1 thumbnail 1
  • BZX84C9V1 thumbnail 2
  • BZX84C9V1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor BZX84C9V1RoHS

Manufacturer
SlkorAsian Brands
MPN
BZX84C9V1
LCSC Part #
C21714314
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 9.1V 300mW SOT-23
Datasheetpdf iconSlkor BZX84C9V1
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0178$ 0.89
500+$ 0.0139$ 6.95
3,000+$ 0.0112$ 33.60
6,000+$ 0.0099$ 59.40
24,000+$ 0.0088$ 211.20
51,000+$ 0.0082$ 418.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerSlkor
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)500nA@6V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)8.5V~9.6V
Zener Voltage(Nom)9.1V
Impedance(Zzk)100Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar die structure
  • 300mW power dissipation
  • Ideal for automated assembly processes