Slkor BAP51-02
| Manufacturer | SlkorAsian Brands |
| MPN | BAP51-02 |
| LCSC Part # | C21714304 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | DIODE STANDARD 50V 50mA SOD-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 50mA | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA | |
| Voltage - Forward(Vf@If) | 1.1V@50mA | |
| DC Reverse Voltage(Vr) | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low diode capacitance
- Low diode forward resistance
- General-purpose PIN diode in SOD-523 ultra-compact SMD plastic package
Applications
AI Translation
- General-purpose RF applications
In-Stock: 1,270
1,270 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0394 | $ 0.39 |
| 100+ | $ 0.0312 | $ 3.12 |
| 300+ | $ 0.0271 | $ 8.13 |
| 3,000+ | $ 0.0237 | $ 71.10 |
| 6,000+ | $ 0.0213 | $ 127.80 |
| 9,000+ | $ 0.02 | $ 180.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 50mA | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA | |
| Voltage - Forward(Vf@If) | 1.1V@50mA | |
| DC Reverse Voltage(Vr) | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low diode capacitance
- Low diode forward resistance
- General-purpose PIN diode in SOD-523 ultra-compact SMD plastic package
Applications
AI Translation
- General-purpose RF applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



