CBI BC807-40W
| Manufacturer |
CBI
Asian Brands |
| Mfr. Part # | BC807-40W |
| LCSC Part # | C21714273 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | TRANS PNP 45V 500mA SOT-323 |
| Description | 45V 200mW 500mA PNP SOT-323 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | CBI | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,700 
2,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0192 | $ 0.38 |
200+ | $ 0.015 | $ 3.00 |
600+ | $ 0.0126 | $ 7.56 |
3,000+ | $ 0.0112 | $ 33.60 |
9,000+ | $ 0.01 | $ 90.00 |
21,000+ | $ 0.0093 | $ 195.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$