LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CBI BZT52B30 product image
  • BZT52B30 thumbnail 1
  • BZT52B30 thumbnail 2
  • BZT52B30 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CBI BZT52B30RoHS

Manufacturer
CBIAsian Brands
MPN
BZT52B30
LCSC Part #
C21714233
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 30V 350mW SOD-123
Datasheetpdf iconCBI BZT52B30
In-Stock: 2,050
2,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0148$ 0.74
500+$ 0.0115$ 5.75
3,000+$ 0.0097$ 29.10
6,000+$ 0.0086$ 51.60
24,000+$ 0.0077$ 184.80
51,000+$ 0.0072$ 367.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerCBI
PackagingSOD-123
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@21V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)29.4V~30.6V
Zener Voltage(Nom)30V
Impedance(Zzk)300Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • Power dissipation 350mW on ceramic PCB
  • General purpose, medium current
  • Ideal for automated assembly processes
  • Lead-free version available