LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CBI BZT52B22 product image
  • BZT52B22 thumbnail 1
  • BZT52B22 thumbnail 2
  • BZT52B22 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CBI BZT52B22RoHS

Manufacturer
CBIAsian Brands
MPN
BZT52B22
LCSC Part #
C21714230
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 22V 350mW SOD-123
Datasheetpdf iconCBI BZT52B22
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0141$ 0.71
500+$ 0.011$ 5.50
3,000+$ 0.0093$ 27.90
6,000+$ 0.0082$ 49.20
24,000+$ 0.0073$ 175.20
51,000+$ 0.0068$ 346.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerCBI
PackagingSOD-123
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@15.4V
Impedance(Zzt)55Ω
Diode Configuration1 Independent
Zener Voltage(Range)21.56V~22.44V
Zener Voltage(Nom)22V
Impedance(Zzk)250Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar die construction
  • 350mW power dissipation on ceramic PCB
  • General purpose, medium current
  • Ideal for automated assembly processes
  • Lead-free version available