LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CBI MM3Z47 product image
  • MM3Z47 thumbnail 1
  • MM3Z47 thumbnail 2
  • MM3Z47 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CBI MM3Z47RoHS

Manufacturer
CBIAsian Brands
MPN
MM3Z47
LCSC Part #
C21714158
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 47V 300mW SOD-323
Datasheetpdf iconCBI MM3Z47
In-Stock: 2,850
2,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.013$ 0.65
500+$ 0.0101$ 5.05
3,000+$ 0.0085$ 25.50
6,000+$ 0.0076$ 45.60
24,000+$ 0.0067$ 160.80
51,000+$ 0.0063$ 321.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerCBI
PackagingSOD-323
Tolerance±5%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)2uA@36V
Impedance(Zzt)150Ω
Diode Configuration1 Independent
Zener Voltage(Range)44V~50V
Zener Voltage(Nom)47V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300mW max
  • Compact plastic package for SMT design
  • Tolerance: approximately ±5%