CBI MMBTRC105SS
| Manufacturer |
CBI
Asian Brands |
| Mfr. Part # | MMBTRC105SS |
| LCSC Part # | C21714149 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | NPN Silicon Epitaxial Planar Transistor for switching and interface circuit and drive circuit applications |
| Description | Pre-Biased Bipolar Transistor (BJT) 100mA 200mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | CBI | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
900
900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0185 | $ 0.93 |
500+ | $ 0.0144 | $ 7.20 |
3,000+ | $ 0.0121 | $ 36.30 |
6,000+ | $ 0.0108 | $ 64.80 |
24,000+ | $ 0.0096 | $ 230.40 |
51,000+ | $ 0.009 | $ 459.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$