LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CBI BAS70DW-06 product image
  • BAS70DW-06 thumbnail 1
  • BAS70DW-06 thumbnail 2
  • BAS70DW-06 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CBI BAS70DW-06RoHS

Manufacturer
CBIAsian Brands
MPN
BAS70DW-06
LCSC Part #
C21714100
Packaging
SOT-363
Customer #
Key Attributes
DIODE SCHOTTKY 70V SOT-363
Datasheetpdf iconCBI BAS70DW-06
In-Stock: 2,840
2,840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0332$ 0.66
200+$ 0.0259$ 5.18
600+$ 0.0218$ 13.08
3,000+$ 0.0194$ 58.20
9,000+$ 0.0173$ 155.70
21,000+$ 0.0161$ 338.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerCBI
PackagingSOT-363
Diode Configuration2 Pair Common Anode
Operating Junction Temperature Range-40℃~+125℃
Voltage - DC Reverse (Vr) (Max)70V
Voltage - Forward(Vf@If)1V@15mA
Reverse Leakage Current (Ir)100nA@50V
Current - Rectified70mA
Non-Repetitive Peak Forward Surge Current100mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low forward voltage drop
  • Fast switching
  • Compact SMT package
  • PN junction guard ring for transient and ESD protection
  • Available in lead-free version