GOODWORK 50N03DF
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | 50N03DF |
| LCSC Part # | C21713991 |
| Package | PDFN3x3-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 50A PDFN3x3-8 |
| Description | N-Channel 30V 50A 18W Surface Mount PDFN3x3-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Package | PDFN3x3-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,490
3,490
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1326 $ 0.1061 | $ 0.53 |
50+ | $ 0.1162 $ 0.0930 | $ 4.65 |
150+ | $ 0.1091 $ 0.0873 | $ 13.10 |
500+ | $ 0.1003 $ 0.0803 | $ 40.15 |
2,500+ | $ 0.0901 $ 0.0721 | $ 180.25 |
5,000+ | $ 0.0878 $ 0.0703 | $ 351.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$