GOODWORK PRTR5V0U2X
| Manufacturer | GOODWORKAsian Brands |
| MPN | PRTR5V0U2X |
| LCSC Part # | C21713980 |
| Packaging | SOT-143 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 14VC 16VC SOT-143 |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-143 | |
| Clamping Voltage | 14V;16V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 60W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 45W (8/20μs) Peak Pulse Power
- Low Capacitance ESD Protection
- SOT-143 Package
- RoHS Compliant
- Matte Tin Lead finish (Pb-Free)
- Protect Two High Speed Data Lines and Vcc
- Meet IEC61000-4-2 Level 4: Contact Discharge > 15kV Air Discharge >20kV
Applications
AI Translation
- I²C Bus Protection
- ISDN S/T Interface
- Ethernet 10/100 BaseT
- Portable Electronics
- Video Line Protection
- WAN/LAN Equipment
- Microcontroller Input Protection
- USB Power and Data Line Protection
- T1/E1 Secondary IC Side Protection
In-Stock: 8,980
8,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0452 | $ 0.45 |
| 100+ | $ 0.0358 | $ 3.58 |
| 300+ | $ 0.0312 | $ 9.36 |
| 3,000+ | $ 0.0277 | $ 83.10 |
| 6,000+ | $ 0.0249 | $ 149.40 |
| 9,000+ | $ 0.0235 | $ 211.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-143 | |
| Clamping Voltage | 14V;16V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 60W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 45W (8/20μs) Peak Pulse Power
- Low Capacitance ESD Protection
- SOT-143 Package
- RoHS Compliant
- Matte Tin Lead finish (Pb-Free)
- Protect Two High Speed Data Lines and Vcc
- Meet IEC61000-4-2 Level 4: Contact Discharge > 15kV Air Discharge >20kV
Applications
AI Translation
- I²C Bus Protection
- ISDN S/T Interface
- Ethernet 10/100 BaseT
- Portable Electronics
- Video Line Protection
- WAN/LAN Equipment
- Microcontroller Input Protection
- USB Power and Data Line Protection
- T1/E1 Secondary IC Side Protection
C21713980 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



