GOODWORK TPD4E05U06DQAR
| Manufacturer | GOODWORKAsian Brands |
| MPN | TPD4E05U06DQAR |
| LCSC Part # | C21713973 |
| Packaging | USON-10(1x2.5) |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 15VC USON-10(1x2.5) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | USON-10(1x2.5) | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 60W (8/20 μs) Peak Pulse Power
- Low Capacitance ESD Protection
- Flow Through DFN2.5x1.0-10L Package
- RoHS Compliant
- Matte Tin Lead finish (Pb-Free)
- Protect Four High Speed Data Lines
- Meet IEC61000-4-2 Level 4: Contact Discharge >20 kV Air Discharge > 25kV
Applications
AI Translation
- PCI Express
- MDDI Ports
- eSATA Interfaces
- Display Port Interface
- Digital Visual Interface (DVI)
- High Definition Multi-Media Interface (HDMI)
In-Stock: 2,120
2,120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0358 | $ 0.72 |
| 200+ | $ 0.0282 | $ 5.64 |
| 600+ | $ 0.0243 | $ 14.58 |
| 3,000+ | $ 0.0215 | $ 64.50 |
| 9,000+ | $ 0.0192 | $ 172.80 |
| 30,000+ | $ 0.018 | $ 540.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | USON-10(1x2.5) | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 60W (8/20 μs) Peak Pulse Power
- Low Capacitance ESD Protection
- Flow Through DFN2.5x1.0-10L Package
- RoHS Compliant
- Matte Tin Lead finish (Pb-Free)
- Protect Four High Speed Data Lines
- Meet IEC61000-4-2 Level 4: Contact Discharge >20 kV Air Discharge > 25kV
Applications
AI Translation
- PCI Express
- MDDI Ports
- eSATA Interfaces
- Display Port Interface
- Digital Visual Interface (DVI)
- High Definition Multi-Media Interface (HDMI)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



