GOODWORK NUP4202W1T2G
| Manufacturer | GOODWORKAsian Brands |
| MPN | NUP4202W1T2G |
| LCSC Part # | C21713972 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 18VC SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-363 | |
| Clamping Voltage | 18V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 770W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 3uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 770W (8/20µs) Peak Pulse Power
- Low Capacitance ESD Protection
- SOT-363 Package
- RoHS Compliant
- Matte Tin Lead finish (Pb-Free)
- Protect Four High Speed Data Lines and Vcc
- Meet IEC61000-4-2 Level 4: Contact Discharge >8kV Air Discharge > 15kV
Applications
AI Translation
- USB 2.0
- USB OTG
- SIM Ports
- Gigabit Ethernet
- Notebook Computers
- Video Line Protection
- Digital Video Interface (DVI)
- IEEE 1394 Firewires Ports
- Monitors and Flat Panel Displays
In-Stock: 19,240
19,240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.067 | $ 0.67 |
| 100+ | $ 0.0537 | $ 5.37 |
| 300+ | $ 0.0471 | $ 14.13 |
| 3,000+ | $ 0.04 | $ 120.00 |
| 6,000+ | $ 0.036 | $ 216.00 |
| 9,000+ | $ 0.034 | $ 306.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-363 | |
| Clamping Voltage | 18V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 770W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 3uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 770W (8/20µs) Peak Pulse Power
- Low Capacitance ESD Protection
- SOT-363 Package
- RoHS Compliant
- Matte Tin Lead finish (Pb-Free)
- Protect Four High Speed Data Lines and Vcc
- Meet IEC61000-4-2 Level 4: Contact Discharge >8kV Air Discharge > 15kV
Applications
AI Translation
- USB 2.0
- USB OTG
- SIM Ports
- Gigabit Ethernet
- Notebook Computers
- Video Line Protection
- Digital Video Interface (DVI)
- IEEE 1394 Firewires Ports
- Monitors and Flat Panel Displays
C21713972 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



