LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW LMV611MF(UMW) product image
  • LMV611MF(UMW) thumbnail 1
  • LMV611MF(UMW) thumbnail 2
  • LMV611MF(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW LMV611MF(UMW)

Manufacturer
UMWAsian Brands
MPN
LMV611MF(UMW)
LCSC Part #
C21713891
Packaging
SOT-23-5
Customer #
Key Attributes
Single, Dual, and Quad, 1.4-MHz, Low-Power, General-Purpose 1.8-V Operational Amplifiers
DatasheetUMW LMV611MF(UMW)
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,490
2,490 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1397$ 0.70
50+$ 0.1118$ 5.59
150+$ 0.0978$ 14.67
500+$ 0.0873$ 43.65
3,000+$ 0.079$ 237.00
6,000+$ 0.0748$ 448.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingSOT-23-5
Output Current8mA
Number of Channels1
Vos - Input Offset Voltage4mV
Slew Rate350V/ms
Input Offset Current(Ios)13nA
Operating Temperature-40℃~+125℃
Ib - Input Bias Current15nA
Common Mode Rejection Ratio(CMRR)78dB
Input Offset Voltage Drift(Vos TC)5.5uV/℃
Quiescent Current103uA
Gain Bandwidth Product1.4MHz
Features-
Input Voltage Noise Density60nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Introduction

AI Translation

The LMV61x devices are single, dual, and quad low-voltage, low-power op amps designed for low-voltage general-purpose applications. Key features include rail-to-rail input or output, a low supply voltage of 1.8V, and a wide temperature range. The input common-mode range of the LMV61x extends 200mV beyond the supply rails. At a 1.8V supply, the output swings rail-to-rail under no load and to within 30mV of the rail with a 2-kΩ load. The LMV61x achieves a gain bandwidth of 1.4 MHz while drawing a typical quiescent current of 100 μA.

Features

AI Translation
  • Supply voltage: 1.8 V (typical)
  • Ensured compliance with 1.8-V, 2.7-V, and 5-V specifications
  • Output swing: -80 mV from rail with 600-Ω load, -30 mV from rail with 2-kΩ load
  • V_CM = 200 mV beyond rail
  • 100-μA supply current (per channel)
  • 1.4-MHz gain bandwidth product
  • Maximum offset voltage = 4 mV
  • Temperature range: -40℃ to 125℃

Applications

AI Translation
  • Consumer communications
  • Consumer computing
  • Personal digital assistants
  • Audio preamplifiers

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
AD8631ARTZ(UMW)UMWSimilarSOT23-51,970$ 0.1702
TSV911ILT(UMW)UMWSimilarSOT-23-52,730$ 0.2499
TSV911AILT(UMW)UMWSimilarSOT-23-53,630$ 0.2439
AD8515ARTZ(UMW)UMWSimilarSOT-23-52,885$ 0.2157
OPA340NA(UMW)UMWSimilarSOT-23-516,265$ 0.3412
View and Compare All Alternative Parts.