LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW AD8534ARZ(UMW) product image
  • AD8534ARZ(UMW) thumbnail 1
  • AD8534ARZ(UMW) thumbnail 2
  • AD8534ARZ(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW AD8534ARZ(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
AD8534ARZ(UMW)
LCSC Part #
C21713889
Packaging
SOP-14
Customer #
Key Attributes
Low Cost, 250 mA Output, Single-Supply Amplifiers
Datasheetpdf iconUMW AD8534ARZ(UMW)
In-Stock: 5,125
5,125 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3785$ 1.89
50+$ 0.2928$ 14.64
150+$ 0.2561$ 38.42
500+$ 0.2103$ 105.15
2,500+$ 0.1899$ 474.75
5,000+$ 0.1777$ 888.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingSOP-14
Number of Channels4
Vos - Input Offset Voltage25mV
Slew Rate5V/us
Input Offset Current(Ios)25pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Ib - Input Bias Current5pA
Common Mode Rejection Ratio(CMRR)47dB
Output Current250mA
Maximum Power Supply Range (Vdd-Vss)6V
Input Offset Voltage Drift(Vos TC)20uV/℃
Gain Bandwidth Product3MHz
Quiescent Current750uA
Input Voltage Noise Density45nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~6V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

AD8531, AD8532, and AD8534 are single, dual, and quad rail-to-rail input/output single-supply amplifiers with 250 mA output drive current. The high output current makes them ideal for driving resistive or capacitive loads. AC performance is excellent, with 3 MHz bandwidth, 5 V/μs slew rate, and low distortion. All devices are guaranteed to operate from a 3 V single supply as well as a 5 V supply.

Features

AI Translation
  • Single-supply operation: 2.7V to 6V
  • High output current: ±250 mA
  • Low supply current: 750 μA/amplifier
  • Wide bandwidth: 3 MHz
  • Slew rate: 5 V/μs
  • No phase reversal
  • Low input current
  • Unity-gain stable
  • Rail-to-rail input and output

Applications

AI Translation
  • Multimedia audio
  • LCD driver